Laird PT400100NPT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for Laird PT400100NPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.