Laird PT40025NN technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for Laird PT40025NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.