Laird PT4003NN technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for Laird PT4003NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.