Laird PT8,12,F2,4040,TA,E technical specifications.
| Product Length (mm) | 43.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 3.33 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.3(DC)V |
| Max Operating Supply Voltage | 16.2(DC)V |
| Current Rating | 8.5|8.7A |
| Maximum Dissipative Load | 73.9|83.4W |
| Module Resistance | 1.55|1.75Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 64|75°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird PT8,12,F2,4040,TA,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.