Laird PT83.92NRASMARA technical specifications.
| Package/Case | SMA |
| Connector Type A | Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| RoHS | Compliant |
Download the complete datasheet for Laird PT83.92NRASMARA to view detailed technical specifications.
No datasheet is available for this part.