Laird QWB8963 technical specifications.
| Gain | 3dB |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird QWB8963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.