Laird RV9/19-3-MMCX technical specifications.
| Package Length (mm) | 102 |
| Package Width (mm) | 89 |
| Type | Wireless |
| Minimum Frequency | 869|1930MHz |
| Maximum Frequency | 894|1990MHz |
| Typical Antenna Gain | 2.5dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 10000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird RV9/19-3-MMCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.