Laird S1717HVP12NF technical specifications.
| Mount | Surface Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | Cable |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S1717HVP12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.