Laird S1803BNF technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 1850MHz |
| Maximum Frequency | 1990MHz |
| Typical Antenna Gain | 3dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 50000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S1803BNF to view detailed technical specifications.
No datasheet is available for this part.