Laird S1851290P12NF technical specifications.
| Package Length (mm) | 864 |
| Package Width (mm) | 76 |
| Package Height (mm) | 30 |
| Type | Sector |
| Minimum Frequency | 1850MHz |
| Maximum Frequency | 1990MHz |
| Typical Antenna Gain | 12dB |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S1851290P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.