Laird S1857AMP60BNM technical specifications.
| Frequency | 1.99GHz |
| Height | 2.26inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Termination | BNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S1857AMP60BNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.