Laird S1857AMP72SMM technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | DirectLink™ |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S1857AMP72SMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.