Laird S1858P12NF technical specifications.
| Frequency | 1.99GHz |
| Height | 1.25inch |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 25 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S1858P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.