Laird S2401290P12NF technical specifications.
| Package Length (mm) | 76 |
| Package Width (mm) | 660 |
| Package Height (mm) | 25 |
| Type | Sector |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 12dB |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S2401290P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.