This Laird ceiling mount panel antenna operates within the 2400-2500 MHz frequency range, offering a typical antenna gain of 15 dB. The maximum VSWR is 1.5 (typical), and the maximum input power is 50 kW. The antenna's dimensions are 254 mm in length, 254 mm in width, and 38 mm in height.
Laird S24015P12NF technical specifications.
| Package Length (mm) | 254 |
| Package Width (mm) | 254 |
| Package Height (mm) | 38 |
| Mounting | Ceiling |
| Type | Panel |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 15dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 50000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S24015P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.