Laird S2402DSX24MMX technical specifications.
| Frequency | 2.5GHz |
| Height | 0.75inch |
| Mount | Desktop |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | MMCX |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird S2402DSX24MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.