Laird S2403BH12NF technical specifications.
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 3dB |
| Maximum Input Power | 50000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S2403BH12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.