Laird S2406DSP technical specifications.
| Package Length (mm) | 166 |
| Package Width (mm) | 120 |
| Package Height (mm) | 19 |
| Type | Directional |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 6.5dB |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S2406DSP to view detailed technical specifications.
No datasheet is available for this part.