Laird S240790P technical specifications.
| Type | Panel |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 7dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 25000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S240790P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.