Laird S24493DS48RTN technical specifications.
| Max Power Dissipation | 2W |
| Mount | Brackets |
| Number of Bands | 2 |
| Packaging | Bulk |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S24493DS48RTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.