Laird S24497P18SMM technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 10W |
| Mount | Brackets |
| Number of Bands | 2 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S24497P18SMM to view detailed technical specifications.
No datasheet is available for this part.