Laird S245112PT36RTN technical specifications.
| Frequency | 5.9GHz |
| Gain | 13.5dB |
| Mount | Wall |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S245112PT36RTN to view detailed technical specifications.
No datasheet is available for this part.