Laird S24517PT technical specifications.
| Package Length (mm) | 259.1 |
| Package Width (mm) | 259.1 |
| Package Height (mm) | 33.5 |
| Type | Sector |
| Minimum Frequency | 2400|5150MHz |
| Maximum Frequency | 2500|5875MHz |
| Typical Antenna Gain | 8dB|10.7dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 1000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S24517PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.