Laird S25015PT39NM technical specifications.
| Frequency | 2.7GHz |
| Height | 1.3inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S25015PT39NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.