Laird S49014WP12NM technical specifications.
| Max Power Dissipation | 10W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird S49014WP12NM to view detailed technical specifications.
No datasheet is available for this part.