Laird S51512MP10TNF technical specifications.
| Mounting | Wall |
| Type | Directional |
| Minimum Frequency | 5150MHz |
| Maximum Frequency | 5350MHz |
| Typical Antenna Gain | 12dB |
| Maximum VSWR | 1.5(Typ) |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S51512MP10TNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.