Laird S5703BH7SMF technical specifications.
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 5725MHz |
| Maximum Frequency | 5875MHz |
| Typical Antenna Gain | 3dB |
| Maximum Input Power | 20000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S5703BH7SMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.