Laird S8658PL12NF technical specifications.
| Frequency | 928MHz |
| Gain | 8dB |
| Height | 1.32inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Laird S8658PL12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.