Laird S888HVP12NF technical specifications.
| Frequency | 960MHz |
| Height | 1.75inch |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 25 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S888HVP12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.