Laird SA24-90-17-WB technical specifications.
| Frequency | 2.7GHz |
| Height | 2.5inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SA24-90-17-WB to view detailed technical specifications.
No datasheet is available for this part.