Laird SAH-2400-120-002 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SAH-2400-120-002 to view detailed technical specifications.
No datasheet is available for this part.