Laird SAH24-120-12 technical specifications.
| Frequency | 2.5GHz |
| Height | 22inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SAH24-120-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.