Laird SJS515090-16-001/002 technical specifications.
| Max Power Dissipation | 20W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SJS515090-16-001/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.