Laird SL17182P technical specifications.
| Package Length (mm) | 152.4 |
| Package Width (mm) | 152.4 |
| Package Height (mm) | 31.75 |
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 1710|1850|2110MHz |
| Maximum Frequency | 1755|1990|2155MHz |
| Typical Antenna Gain | 2dB |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 2000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SL17182P to view detailed technical specifications.
No datasheet is available for this part.