Laird SL1852P12NF technical specifications.
| Package Length (mm) | 63.5 |
| Package Width (mm) | 63.5 |
| Package Height (mm) | 20.32 |
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 1850MHz |
| Maximum Frequency | 1990MHz |
| Typical Antenna Gain | 2dB |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 10000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SL1852P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.