Laird SL80173WP technical specifications.
| Package Length (mm) | 152.4 |
| Package Width (mm) | 152.4 |
| Package Height (mm) | 31.75 |
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 880|1710|1920MHz |
| Maximum Frequency | 960|1880|2170MHz |
| Typical Antenna Gain | 3dB |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 2000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SL80173WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.