Laird SL80173WP36SMM technical specifications.
| Package/Case | SMA |
| Frequency | 960MHz |
| Height | 1.25inch |
| Number of Bands | 3 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SL80173WP36SMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.