Laird SM1852PSMF technical specifications.
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 1850MHz |
| Maximum Frequency | 1990MHz |
| Typical Antenna Gain | 2dB |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 10000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SM1852PSMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.