This dual band antenna is designed for operation between 2400 and 5875 MHz with a typical antenna gain of 3-4 dB. It has a maximum VSWR of 2 and can handle a maximum input power of 1000mW. The antenna is mounted to the ceiling and has dimensions of 104mm in length, 87mm in width, and 7mm in height. It operates within a temperature range of 0 to 55°C.
Laird SM24513P3 technical specifications.
| Package Length (mm) | 104 |
| Package Width (mm) | 87 |
| Package Height (mm) | 7 |
| Mounting | Ceiling |
| Type | Dual Band |
| Minimum Frequency | 2400|5150MHz |
| Maximum Frequency | 2500|5875MHz |
| Typical Antenna Gain | 3dB|4dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 1000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SM24513P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.