Laird SMS69273-91TNM technical specifications.
| Package/Case | SMD/SMT |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SMS69273-91TNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.