Laird SQ1715DD12NF technical specifications.
| Package Length (mm) | 152.4 |
| Package Width (mm) | 152.4 |
| Package Height (mm) | 31.75 |
| Mounting | Ceiling |
| Type | Directional |
| Minimum Frequency | 1710MHz |
| Maximum Frequency | 1880MHz |
| Typical Antenna Gain | 5dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 50000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SQ1715DD12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.