Laird SQ2303P36RTN technical specifications.
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Squint™ |
| Termination | Cable |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ2303P36RTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.