Laird SQ5153WP12RSM technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 5W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Squint™ |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ5153WP12RSM to view detailed technical specifications.
No datasheet is available for this part.