Laird SQ82183P technical specifications.
| Package Length (mm) | 257 |
| Package Width (mm) | 257 |
| Package Height (mm) | 38 |
| Mounting | Ceiling |
| Type | Omni-Directional |
| Minimum Frequency | 824|1850|2400MHz |
| Maximum Frequency | 896|1990|2500MHz |
| Typical Antenna Gain | 3dB |
| Maximum Input Power | 50000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SQ82183P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.