Laird SQ87173PNF technical specifications.
| Frequency | 960MHz |
| Height | 1.5inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ87173PNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.