Laird SR51120D12NF technical specifications.
| Frequency | 5.35GHz |
| Height | 1inch |
| Mount | Wall |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | SR |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SR51120D12NF to view detailed technical specifications.
No datasheet is available for this part.