Laird SXE908LN technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 806MHz |
| Maximum Frequency | 940MHz |
| Typical Antenna Gain | 3dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 25000mW |
| Radiation Hardening | No |
Download the complete datasheet for Laird SXE908LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.