Thrml Mgmt Access Thermal Gap Filler Blue Violet 3W/m.K 2X10e13Ohm.cm Boron Nitride
Laird T-flex 640 technical specifications.
| Type | Thermal Gap Filler |
| Density | 1.34g/cm3 |
| Dielectric Constant | 3.31 |
| Volume Resistivity | 2X10e13Ohm.cm |
| Tensile Strength | 15psi |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird T-flex 640 to view detailed technical specifications.
No datasheet is available for this part.