Laird TC-18-QE-50 technical specifications.
| Package/Case | Module |
| Height | 44mm |
| Length | 141mm |
| Package Quantity | 1 |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TC-18-QE-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.