Laird TC-XX-PR-59 technical specifications.
| Height | 44mm |
| Length | 135mm |
| Max Operating Temperature | 52°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TC-XX-PR-59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.